
M7PSK-3706R | |
---|---|
DigiKey Part Number | M7PSK-3706R-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-3706R |
Description | D-SUB CABLE MMM37K/MC37M/MFM37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.89000 | $286.89 |
10 | $221.64700 | $2,216.47 |
25 | $200.91000 | $5,022.75 |
50 | $186.91420 | $9,345.71 |
100 | $174.23190 | $17,423.19 |
250 | $159.29380 | $39,823.45 |
500 | $149.23924 | $74,619.62 |

