
M7PSK-3706J | |
---|---|
DigiKey Part Number | M7PSK-3706J-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-3706J |
Description | D-SUB CABLE MMM37K/MC37G/MFM37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.62000 | $281.62 |
10 | $217.53900 | $2,175.39 |
25 | $197.18280 | $4,929.57 |
50 | $183.43540 | $9,171.77 |
100 | $170.98030 | $17,098.03 |
250 | $156.30756 | $39,076.89 |
500 | $146.43346 | $73,216.73 |

