
M7PSK-0910J | |
---|---|
DigiKey Part Number | M7PSK-0910J-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-0910J |
Description | D-SUB CABLE MMM09K/MC10G/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.30000 | $172.30 |
10 | $132.73300 | $1,327.33 |
25 | $120.12120 | $3,003.03 |
50 | $111.60280 | $5,580.14 |
100 | $103.87880 | $10,387.88 |
250 | $94.77468 | $23,693.67 |
500 | $88.64398 | $44,321.99 |

