
M7PSK-0906J | |
---|---|
DigiKey Part Number | M7PSK-0906J-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-0906J |
Description | D-SUB CABLE MMM09K/MC10G/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.98000 | $170.98 |
10 | $131.66300 | $1,316.63 |
25 | $119.15640 | $2,978.91 |
50 | $110.70400 | $5,535.20 |
100 | $103.03910 | $10,303.91 |
250 | $94.00580 | $23,501.45 |
500 | $87.92172 | $43,960.86 |

