
M7OOK-0910J | |
---|---|
DigiKey Part Number | M7OOK-0910J-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-0910J |
Description | D-SUB CABLE MFL09K/MC10G/MFL09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.58000 | $189.58 |
10 | $146.09300 | $1,460.93 |
25 | $132.25520 | $3,306.38 |
50 | $122.90700 | $6,145.35 |
100 | $114.43060 | $11,443.06 |
250 | $104.44104 | $26,110.26 |
500 | $97.71482 | $48,857.41 |

