
M7OOK-0906J | |
---|---|
DigiKey Part Number | M7OOK-0906J-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-0906J |
Description | D-SUB CABLE MFL09K/MC10G/MFL09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.18000 | $188.18 |
10 | $145.04000 | $1,450.40 |
25 | $131.30040 | $3,282.51 |
50 | $122.01480 | $6,100.74 |
100 | $113.59910 | $11,359.91 |
250 | $103.67908 | $25,919.77 |
500 | $96.99996 | $48,499.98 |

