
M7NOK-2510J | |
---|---|
DigiKey Part Number | M7NOK-2510J-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-2510J |
Description | D-SUB CABLE MML25K/MC26G/MFL25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $235.35000 | $235.35 |
10 | $181.59800 | $1,815.98 |
25 | $164.50840 | $4,112.71 |
50 | $152.96540 | $7,648.27 |
100 | $142.50420 | $14,250.42 |
250 | $130.17952 | $32,544.88 |
500 | $121.88234 | $60,941.17 |

