
M7NOK-2506J | |
---|---|
DigiKey Part Number | M7NOK-2506J-ND |
Manufacturer | |
Manufacturer Product Number | M7NOK-2506J |
Description | D-SUB CABLE MML25K/MC26G/MFL25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $686.55000 | $686.55 |
10 | $630.03600 | $6,300.36 |
25 | $605.80600 | $15,145.15 |
50 | $585.61140 | $29,280.57 |
100 | $553.30240 | $55,330.24 |

