
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.99000 | $176.99 |
10 | $136.34700 | $1,363.47 |
25 | $123.40440 | $3,085.11 |
50 | $114.66020 | $5,733.01 |
100 | $106.73280 | $10,673.28 |
250 | $97.38884 | $24,347.21 |
500 | $91.09614 | $45,548.07 |

