
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.85000 | $174.85 |
10 | $134.68400 | $1,346.84 |
25 | $121.89600 | $3,047.40 |
50 | $113.25420 | $5,662.71 |
100 | $105.42060 | $10,542.06 |
250 | $96.18696 | $24,046.74 |
500 | $89.96836 | $44,984.18 |

