


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.89000 | $113.89 |
| 10 | $87.53300 | $875.33 |
| 25 | $79.12760 | $1,978.19 |
| 50 | $73.44120 | $3,672.06 |
| 100 | $68.28340 | $6,828.34 |
| 250 | $62.20040 | $15,550.10 |
| 500 | $58.10108 | $29,050.54 |
| 1,000 | $54.39321 | $54,393.21 |

