34 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1KXK-3440K

DigiKey Part Number
M1KXK-3440K-ND
Manufacturer
Manufacturer Product Number
M1KXK-3440K
Description
IDC CABLE - MPK34K/MC34F/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$244.43000$244.43
10$188.64100$1,886.41
25$170.91080$4,272.77
50$158.93740$7,946.87
100$148.08900$14,808.90
250$135.30612$33,826.53
500$126.70248$63,351.24
Manufacturers Standard Package