


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.18000 | $115.18 |
| 10 | $88.52900 | $885.29 |
| 25 | $80.02480 | $2,000.62 |
| 50 | $74.27460 | $3,713.73 |
| 100 | $69.05900 | $6,905.90 |
| 250 | $62.90764 | $15,726.91 |
| 500 | $58.76234 | $29,381.17 |
| 1,000 | $55.01318 | $55,013.18 |


