


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.74000 | $86.74 |
| 10 | $66.56900 | $665.69 |
| 25 | $60.12880 | $1,503.22 |
| 50 | $55.77140 | $2,788.57 |
| 100 | $51.81600 | $5,181.60 |
| 250 | $47.14964 | $11,787.41 |
| 500 | $44.00410 | $22,002.05 |
| 1,000 | $41.15790 | $41,157.90 |


