


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.64000 | $59.64 |
| 10 | $50.68100 | $506.81 |
| 25 | $47.50200 | $1,187.55 |
| 50 | $45.23240 | $2,261.62 |
| 100 | $43.07280 | $4,307.28 |
| 250 | $40.37640 | $10,094.10 |
| 500 | $38.45052 | $19,225.26 |
| 1,000 | $38.03493 | $38,034.93 |

