


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.43000 | $133.43 |
| 10 | $102.61300 | $1,026.13 |
| 25 | $92.80120 | $2,320.03 |
| 50 | $86.16300 | $4,308.15 |
| 100 | $80.14400 | $8,014.40 |
| 250 | $73.04640 | $18,261.60 |
| 500 | $68.26492 | $34,132.46 |
| 1,000 | $63.94033 | $63,940.33 |


