26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-2636J

DigiKey Part Number
M1AXK-2636J-ND
Manufacturer
Manufacturer Product Number
M1AXK-2636J
Description
IDC CABLE - MSC26K/MC26G/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$108.93000$108.93
10$83.68700$836.87
25$75.63440$1,890.86
50$70.19180$3,509.59
100$65.25240$6,525.24
250$59.42732$14,856.83
500$55.50154$27,750.77
1,000$51.95059$51,950.59
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC26K/MC26M/X
In-Stock: 0
Unit Price: $133.43000