16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-1636R

DigiKey Part Number
M1AXK-1636R-ND
Manufacturer
Manufacturer Product Number
M1AXK-1636R
Description
IDC CABLE - MSC16K/MC16M/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.33000$98.33
10$75.49800$754.98
25$68.21880$1,705.47
50$63.29240$3,164.62
100$58.82320$5,882.32
250$53.55092$13,387.73
500$49.99758$24,998.79
1,000$46.78297$46,782.97
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC16K/MC16G/X
In-Stock: 0
Unit Price: $82.71000