M1AXK-16 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1AXK-16 G
Part Number Breakdown 3M 1or3

M1AXK-1636J

DigiKey Part Number
M1AXK-1636J-ND
Manufacturer
Manufacturer Product Number
M1AXK-1636J
Description
IDC CABLE - MSC16K/MC16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.81000$82.81
10$63.55100$635.51
25$57.39360$1,434.84
50$53.22820$2,661.41
100$49.44800$4,944.80
250$44.98688$11,246.72
500$41.97958$20,989.79
1,000$39.25841$39,258.41
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC16K/MC16M/X
In-Stock: 0
Unit Price: $98.45000