
ITCSN-3000-12"-BLACK-10 PCS | |
|---|---|
DigiKey Part Number | ITCSN-3000-12"-BLACK-10PCS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-3000-12"-BLACK-10 PCS |
Description | HEATSHRINK 3" X 1' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $284.65000 | $2,846.50 |
| 20 | $261.80200 | $5,236.04 |
| 30 | $249.30200 | $7,479.06 |
| 50 | $246.93820 | $12,346.91 |


