Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-0400-6"-BLACK-25 PCS

DigiKey Part Number
3M161657-ND
Manufacturer
Manufacturer Product Number
ITCSN-0400-6"-BLACK-25 PCS
Description
HEATSHRINK ITCSN .4X6" BLK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
-
Material
Features
Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$55.81400$1,395.35
50$51.33320$2,566.66
75$48.88133$3,666.10
125$46.57656$5,822.07
Manufacturers Standard Package