
HF447/20 100' | |
|---|---|
DigiKey Part Number | 3M156340-100-ND 19-HF447/20100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF447/20 100' |
Description | CBL RIBN 20COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.28000 | $27.28 |
| 2 | $24.83500 | $49.67 |
| 3 | $23.44667 | $70.34 |
| 5 | $21.82800 | $109.14 |
| 7 | $20.81857 | $145.73 |
| 10 | $19.80200 | $198.02 |
| 25 | $17.38360 | $434.59 |
| 50 | $15.75140 | $787.57 |
| 100 | $14.27700 | $1,427.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.27700 | $1,427.70 |
| 200 | $12.94625 | $2,589.25 |
| 300 | $12.23037 | $3,669.11 |
| 500 | $11.39004 | $5,695.02 |
| 700 | $10.87224 | $7,610.57 |
| 1,000 | $10.35266 | $10,352.66 |
| 2,500 | $9.17745 | $22,943.62 |






