
HF319/50 (100') | |
---|---|
DigiKey Part Number | MF50F-100-ND 19-HF319/50(100')-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF319/50 (100') |
Description | CBL RIBN 50COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.83000 | $256.83 |
2 | $232.94000 | $465.88 |
3 | $219.93667 | $659.81 |
5 | $204.56800 | $1,022.84 |
7 | $195.00571 | $1,365.04 |
10 | $185.36300 | $1,853.63 |
25 | $162.75600 | $4,068.90 |
50 | $147.58280 | $7,379.14 |
100 | $133.93240 | $13,393.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $133.93240 | $13,393.24 |
200 | $121.67765 | $24,335.53 |
300 | $115.10747 | $34,532.24 |
500 | $107.41532 | $53,707.66 |
700 | $104.34030 | $73,038.21 |




