HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/30TP

DigiKey Part Number
HF30B-100-ND
19-HF100/30TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/30TP
Description
CBL RIBN 30COND TWIST PAIR FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 30 (15 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
30 (15 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
1.500" (38.10mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$70.90000$70.90
2$64.33000$128.66
3$60.78000$182.34
5$56.55400$282.77
7$53.91571$377.41
10$51.26000$512.60
25$44.99560$1,124.89
50$40.78100$2,039.05
100$36.97600$3,697.60
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100$36.97600$3,697.60
200$33.55140$6,710.28
300$31.71237$9,513.71
500$29.55596$14,777.98
700$28.22830$19,759.81
1,000$26.89694$26,896.94
2,500$25.80586$64,514.65
Alternate Length
CBL RIBN 30COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 30COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 30COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 30COND TWIST PAIR 5'
In-Stock: 0
Unit Price: