
| HF100/16TP | |
|---|---|
| DigiKey Part Number | 19-HF100/16TP3M-ND | 
| Manufacturer | |
| Manufacturer Product Number | HF100/16TP | 
| Description | .050" 28 AWG STRANDED, MASS TERM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Flat Ribbon Cable Blue, White 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Flat Twisted Pair | |
| Number of Conductors | 16 (8 Pair Twisted) | |
| Pitch | ||
| Length | - | |
| Wire Gauge | 28 AWG | |
| Conductor Strand | 7 Strands / 36 AWG | |
| Shielding | Unshielded | |
| Jacket Color | ||
| Ribbon Thickness | 0.070" (1.78mm) | |
| Ribbon Width | 0.800" (20.32mm) | |
| Jacket (Insulation) Material | Polyolefin (PO) | |
| Voltage | 150 V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ratings | - | |
| Features | - | |
| Conductor Material | Copper, Tinned | |
| Insulation Resistance | 10GOhm | |
| First Conductor Mark | - | |
| Current Rating (Amps) | 1 A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $2,195.63200 | $10,978.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China