
| HF100/16TP | |
|---|---|
| DigiKey Part Number | 19-HF100/16TP-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | HF100/16TP | 
| Description | CBL RIBN 16COND TWIST PAIR FEET | 
| Customer Reference | |
| Detailed Description | Flat Ribbon Cable Blue, White 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | Flat Twisted Pair | |
| Number of Conductors | 16 (8 Pair Twisted) | |
| Pitch | ||
| Length | Enter Number of Feet in Order Quantity | |
| Wire Gauge | 28 AWG | |
| Conductor Strand | 7 Strands / 36 AWG | |
| Shielding | Unshielded | |
| Jacket Color | ||
| Ribbon Thickness | 0.070" (1.78mm) | |
| Ribbon Width | 0.800" (20.32mm) | |
| Jacket (Insulation) Material | Polyolefin (PO) | |
| Voltage | 150 V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ratings | UL Style 21008 | |
| Features | - | |
| Conductor Material | Copper, Tinned | |
| Insulation Resistance | 10GOhm | |
| First Conductor Mark | - | |
| Current Rating (Amps) | 1 A | |
| Spool Size | 100.0' (30.48m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $105.24000 | $105.24 | 
| 2 | $95.53500 | $191.07 | 
| 3 | $90.23333 | $270.70 | 
| 5 | $83.95000 | $419.75 | 
| 7 | $80.03429 | $560.24 | 
| 10 | $76.07800 | $760.78 | 
| 25 | $66.78880 | $1,669.72 | 
| 50 | $60.53780 | $3,026.89 | 
| 100 | $54.90180 | $5,490.18 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China