HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/14TP

DigiKey Part Number
HF14B-100-ND
19-HF100/14TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/14TP
Description
CBL RIBN 14COND TWIST PAIR 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
14 (7 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$35.08000$35.08
2$31.86000$63.72
3$30.13333$90.40
5$28.03200$140.16
7$26.73714$187.16
10$25.42200$254.22
25$22.31840$557.96
50$20.22320$1,011.16
100$18.33130$1,833.13
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100$18.33130$1,833.13
200$16.62500$3,325.00
300$15.70783$4,712.35
500$14.63146$7,315.73
700$13.96817$9,777.72
1,000$13.30276$13,302.76
2,500$12.04257$30,106.42
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 5'
In-Stock: 0
Unit Price: