GM400-1-72 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: $2,005.56222
Datasheet
GM400-1-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM400-1-72

DigiKey Part Number
GM400-1-72-ND
Manufacturer
Manufacturer Product Number
GM400-1-72
Description
TAPE GRIP MATERIAL BLK 1"X24YDS
Customer Reference
Detailed Description
Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.00" (25.40mm) X 72' (21.9m) 24 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Gripping Material
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyester Mesh
Thickness
0.0330" (33.0 mils, 0.840mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0280" (28.0 mils, 0.711mm)
Width
1.00" (25.40mm)
Length
72' (21.9m) 24 yds
Color
Black
Usage
Gripping
Temperature Range
-40°F ~ 160°F (-40°C ~ 71°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
TAPE GRIP MATERIAL BLK 1"X6YDS
In-Stock: 0
Unit Price: