GM400-1-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 6
Unit Price: $535.82000
Datasheet
1-6-GM400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-6-GM400
3M Gripping Material
3M Custom Die Cuts | Digi-Key Daily

GM400-1-6

DigiKey Part Number
1067-GM400-1-6-ND
Manufacturer
Manufacturer Product Number
GM400-1-6
Description
TAPE GRIP MATERIAL BLK 1"X6YDS
Customer Reference
Detailed Description
Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.00" (25.40mm) X 18' (5.5m) 6 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Gripping Material
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyester Mesh
Thickness
0.0330" (33.0 mils, 0.840mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0280" (28.0 mils, 0.711mm)
Width
1.00" (25.40mm)
Length
18' (5.5m) 6 yds
Color
Black
Usage
Gripping
Temperature Range
-40°F ~ 160°F (-40°C ~ 71°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE GRIP MATERIAL BLK 1"X24YDS
In-Stock: 0
Unit Price: