
FP301-3/64-100'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 3M158004-100-ND 19-FP301-3/64-100'-CLEAR-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-100'-CLEAR-SPOOL |
Description | HEATSHRINK FP301 3/64-100' CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 5 | $11.81400 | $59.07 |
| 10 | $10.85900 | $108.59 |
| 20 | $9.98600 | $199.72 |
| 50 | $8.94000 | $447.00 |
| 100 | $8.22210 | $822.21 |
| 250 | $7.71076 | $1,927.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.90980 | $490.98 |
| 200 | $4.51575 | $903.15 |
| 300 | $4.30007 | $1,290.02 |
| 500 | $4.04302 | $2,021.51 |
| 700 | $3.88204 | $2,717.43 |
| 1,000 | $3.87692 | $3,876.92 |








