
FP-301 1/4" RD 200' | |
---|---|
DigiKey Part Number | 19-FP-3011/4"RD200'-ND 19-FP-3011/4"RD200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/4" RD 200' |
Description | HEATSHRINK FP301 1/4" RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.23000 | $13.23 |
2 | $12.21500 | $24.43 |
3 | $11.62667 | $34.88 |
5 | $10.93000 | $54.65 |
7 | $10.49143 | $73.44 |
10 | $10.04800 | $100.48 |
25 | $8.99560 | $224.89 |
50 | $8.27200 | $413.60 |
100 | $7.60780 | $760.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.42475 | $884.95 |
400 | $4.06960 | $1,627.84 |
600 | $3.87523 | $2,325.14 |
1,000 | $3.79074 | $3,790.74 |








