Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-1-BLACK-100'

DigiKey Part Number
FP100VWK-100-ND
19-FP-301VW-1-BLACK-100'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301VW-1-BLACK-100'
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,179
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$25.86000$25.86
5$21.27800$106.39
10$19.57200$195.72
20$18.00150$360.03
50$16.11640$805.82
100$14.82320$1,482.32
250$14.73100$3,682.75
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100$9.86850$986.85
200$9.07635$1,815.27
300$8.64283$2,592.85
500$8.34614$4,173.07
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1" X 4' BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 TO 4 BK 6 IN
In-Stock: 0
Unit Price: $205.99400
HEATSHRINK 1" X 0.5' BLACK
In-Stock: 0
Unit Price: $93.28400
HEAT SHRINK FPVW 1 BLACK 50'
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 BLACK 25'
In-Stock: 0
Unit Price: