Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-1/16-BLACK-1000'

DigiKey Part Number
FP116VWK-5-ND
Manufacturer
Manufacturer Product Number
FP-301VW-1/16-BLACK-1000'
Description
HEAT SHRINK FPVW 1/16 BLACK 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 0.5' BLACK
In-Stock: 0
Unit Price: $93.28400
HEATSHRINK 1/16" BLACK
In-Stock: 2068
Unit Price: $12.89000
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1/16 BLACK 500'
In-Stock: 0
Unit Price: