Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" WT 200'

DigiKey Part Number
FP034W-200-ND
19-FP-3013/4"WT200'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" WT 200'
Description
HEATSHRINK FP301 3/4" WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$22.03000$22.03
5$18.14400$90.72
10$16.68400$166.84
20$15.34600$306.92
50$13.74060$687.03
100$12.63670$1,263.67
250$12.36272$3,090.68
Spool
QuantityUnit PriceExt Price
200$7.57070$1,514.14
400$6.96308$2,785.23
600$6.83845$4,103.07
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 3/4" BLACK
In-Stock: 9730
Unit Price: $22.03000
HEATSHRINK FP301 3/4" BLUE
In-Stock: 660
Unit Price: $22.03000
HEATSHRINK FP301 3/4" CLEAR
In-Stock: 2192
Unit Price: $22.03000
HEATSHRINK FP301 3/4" GREEN
In-Stock: 3908
Unit Price: $22.03000
HEATSHRINK FP301 3/4" RED
In-Stock: 5174
Unit Price: $22.03000
Alternate Length
HEATSHRINK FP301 3/4" 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/4" 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/4" 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/4" 5' WHITE
In-Stock: 0
Unit Price: