Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" YL 100'

DigiKey Part Number
19-FP-3012"YL100'-ND
19-FP-3012"YL100'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 2" YL 100'
Description
HEATSHRINK FP301 2" YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$58.66000$58.66
5$48.26600$241.33
10$44.39000$443.90
20$40.82100$816.42
50$36.54680$1,827.34
100$33.61380$3,361.38
250$32.07140$8,017.85
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100$25.46190$2,546.19
200$23.63845$4,727.69
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 2" BLACK
In-Stock: 6127
Unit Price: $58.74000
HEATSHRINK FP301 2" BLUE
In-Stock: 0
Unit Price: $22.56150
HEATSHRINK FP301 2" CLR
In-Stock: 4702
Unit Price: $59.88000
HEATSHRINK FP301 2" 100' RED
In-Stock: 0
Unit Price: $23.20767
HEATSHRINK FP301 2" WHT
In-Stock: 1867
Unit Price: $59.88000
Alternate Length
HEATSHRINK FP301 2" 50' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 25' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK FP301 2" 5' YELLOW
In-Stock: 0
Unit Price: