
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.53520 | $26.76 |
| 100 | $0.49200 | $49.20 |
| 150 | $0.46827 | $70.24 |
| 250 | $0.44024 | $110.06 |
| 350 | $0.42260 | $147.91 |
| 500 | $0.40482 | $202.41 |
| 1,250 | $0.36243 | $453.04 |
| 2,500 | $0.33336 | $833.40 |
| 5,000 | $0.30660 | $1,533.00 |











