
FP-301 1/16" WT 1000' | |
|---|---|
DigiKey Part Number | FP116W-1000-ND 19-FP-3011/16"WT1000'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/16" WT 1000' |
Description | HEATSHRINK FP301 1/16" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.91000 | $11.91 |
| 5 | $9.82200 | $49.11 |
| 10 | $9.03100 | $90.31 |
| 20 | $8.30550 | $166.11 |
| 50 | $7.43720 | $371.86 |
| 100 | $6.83930 | $683.93 |
| 250 | $6.29900 | $1,574.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.97818 | $2,978.18 |












