EPS200 1/2" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200 1/2" BL48"BX

DigiKey Part Number
EPS2012-8-ND
Manufacturer
Manufacturer Product Number
EPS200 1/2" BL48"BX
Description
HEATSHRINK 1/2"X4'(8')EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.032" (0.81mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$138.77000$138.77
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS200 1/2"X4' BLACK
In-Stock: 660
Unit Price: $139.75000
HEATSHRINK 1/2"X1' EPS200 BLK
In-Stock: 0
Unit Price: $21.68000
HEATSHRINK 1/2"X4' EPS200 BLK
In-Stock: 0
Unit Price: $86.79000
HEATSHRINK 1/2"X2' EPS200 BLK
In-Stock: 0
Unit Price: $43.35000
HTSHRNK 1/2"X4'(20') EPS200 BLK
In-Stock: 0
Unit Price: $289.19000