
EPS200-1 1/2-6"-BLACK-10-3 PC PKS | |
---|---|
DigiKey Part Number | 3M161179-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-1 1/2-6"-BLACK-10-3 PC PKS |
Description | HEATSHRINK TUBING 1 1/2-6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $240.13900 | $2,401.39 |
20 | $220.86750 | $4,417.35 |
30 | $210.31667 | $6,309.50 |
50 | $204.73960 | $10,236.98 |