EPS-300-3/4-48-BLACK-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 205
Unit Price: $231.95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $210.33000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 88
Unit Price: $188.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 66
Unit Price: $200.94000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-3/4-48-BLACK-BULK

DigiKey Part Number
EPS-300-3/4-48-BLACK-BULK-ND
Manufacturer
Manufacturer Product Number
EPS-300-3/4-48-BLACK-BULK
Description
HEATSHRINK TUBING 3/4-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.085" (2.16mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK TUBING 3/4-48"
In-Stock: 0
Unit Price: $12.31933
HEATSHRINK TUBING 3/4-48"
In-Stock: 0
Unit Price: