
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.14120 | $57.06 |
| 100 | $1.04910 | $104.91 |
| 150 | $0.99920 | $149.88 |
| 250 | $0.93956 | $234.89 |
| 350 | $0.90203 | $315.71 |
| 500 | $0.86408 | $432.04 |
| 1,250 | $0.77354 | $966.92 |
| 2,500 | $0.71149 | $1,778.72 |
| 5,000 | $0.71132 | $3,556.60 |






