
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.75140 | $37.57 |
| 100 | $0.69060 | $69.06 |
| 150 | $0.65773 | $98.66 |
| 250 | $0.61860 | $154.65 |
| 350 | $0.59383 | $207.84 |
| 500 | $0.56892 | $284.46 |
| 1,250 | $0.50927 | $636.59 |
| 2,500 | $0.46840 | $1,171.00 |
| 5,000 | $0.43235 | $2,161.75 |






