DT17 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 4
Unit Price: $264.42000
Datasheet
DT17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT17

DigiKey Part Number
3M156407-ND
Manufacturer
Manufacturer Product Number
DT17
Description
TAPE DUCT BLACK 1.89"X35YDS
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Black 1.89" (48.00mm) X 105' (32m) 35 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Polyethylene over Cloth
Thickness
0.0170" (17.0 mils, 0.432mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.89" (48.00mm)
Length
105' (32m) 35 yds
Color
Black
Usage
Holding, Joining, Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes