
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Direct Burial, Gel Filled | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.44000 | $77.44 |
| 10 | $65.83400 | $658.34 |
| 25 | $61.71200 | $1,542.80 |
| 50 | $58.76460 | $2,938.23 |
| 100 | $55.95930 | $5,595.93 |
| 250 | $52.45772 | $13,114.43 |
| 500 | $49.95556 | $24,977.78 |
| 1,000 | $47.57389 | $47,573.89 |


