
CT48BK175-L | |
---|---|
DigiKey Part Number | 19-CT48BK175-L-ND |
Manufacturer | |
Manufacturer Product Number | CT48BK175-L |
Description | CBL TIE LOCKING BLK 175LB 3.99' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 14.30" (363.22mm) 0.360" (9.14mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 48" | |
Bundle Diameter | 14.30" (363.22mm) | |
Width | 0.360" (9.14mm) | |
Length - Actual | 3.99' (1.22m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.17000 | $20.17 |
10 | $17.13100 | $171.31 |
25 | $16.05240 | $401.31 |
50 | $15.28520 | $764.26 |
100 | $14.55500 | $1,455.50 |
250 | $13.64304 | $3,410.76 |
500 | $12.99174 | $6,495.87 |
1,000 | $12.37187 | $12,371.87 |
2,500 | $11.59774 | $28,994.35 |