CP2-HA110-F2-G30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $19.93507
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 183
Unit Price: $43.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $22.33722
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $22.06825
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $22.07654
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $21.02095
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $21.19057
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $20.97591
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $22.19756
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $43.58919
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $47.04841
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $42.71343
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $53.92570
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $26.02143
Datasheet
CP2-HA110-F2-G30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HA110-F2-G30

DigiKey Part Number
CP2-HA110-F2-G30-ND
Manufacturer
Manufacturer Product Number
CP2-HA110-F2-G30
Description
CONN HEADER 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI Hot Swap
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
-
Operating Temperature
-40°C ~ 85°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes