


C3365/20 100 | |
|---|---|
DigiKey Part Number | C3365/20100-ND |
Manufacturer | |
Manufacturer Product Number | C3365/20 100 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $764.78000 | $764.78 |
| 2 | $693.27000 | $1,386.54 |
| 3 | $654.47333 | $1,963.42 |
| 5 | $608.62400 | $3,043.12 |
| 7 | $580.19714 | $4,061.38 |
| 10 | $551.55500 | $5,515.55 |
| 25 | $484.55280 | $12,113.82 |
| 50 | $439.71860 | $21,985.93 |
| 100 | $399.46550 | $39,946.55 |



