
BBI-9A-50' | |
|---|---|
DigiKey Part Number | BBI-9A-50'-ND |
Manufacturer | |
Manufacturer Product Number | BBI-9A-50' |
Description | HEATSHRINK 8.83" ORANGE RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 8.830" (224.28mm) 2 to 1 Orange-Red 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 8.830" (224.28mm) | |
Inner Diameter - Recovered | 3.780" (96.01mm) | |
Recovered Wall Thickness | 0.127" (3.23mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $611.85720 | $30,592.86 |


