Heat Shrink Tubing, Bus Bar 8.830" (224.28mm) 2 to 1 Orange-Red 20.0' (6.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBI-9A-20'

DigiKey Part Number
BBI-9A-20'-ND
Manufacturer
Manufacturer Product Number
BBI-9A-20'
Description
HEATSHRINK 8.83" X 20' ORG-RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Bus Bar 8.830" (224.28mm) 2 to 1 Orange-Red 20.0' (6.1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
20.0' (6.1m)
Inner Diameter - Supplied
8.830" (224.28mm)
Inner Diameter - Recovered
3.780" (96.01mm)
Recovered Wall Thickness
0.127" (3.23mm)
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,376.96000$13,376.96
Alternate Length
HEATSHRINK 8.83" ORANGE RED
In-Stock: 0
Unit Price: $611.85720