
AL-36NC-6.56"X10" | |
---|---|
DigiKey Part Number | AL-36NC-6.56X10-ND |
Manufacturer | |
Manufacturer Product Number | AL-36NC-6.56"X10" |
Description | RF ABSORB/SHD SHEET 4.921X4.921" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet AL-36NC Non-Conductive, Single Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.004" (0.10mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Square | |
Length | 4.921" (125.00mm) | |
Width | 4.921" (125.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -30°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $51.95500 | $519.55 |